ADRF6821-EVALZ, Evaluation Board for Evaluating the ADRF6821 450 to 2800 MHz, DPD RFIC with Integrated Fractional-N PLL and VCO
Analog Devices の部品 ADRF6821 を使用したリファレンス デザイン
最終製品向け
- CDMA Cellular Phone
- Microwave point-to-point
- WiMAX/Wireless Broadband
説明
- ADRF6821-EVALZ, Evaluation Board evaluates the performance of the ADRF6821. The evaluation board contains the ADRF6821, a connector suited for the SDP-S controller board, power supply connectors, regulators and subminiature Version A (SMA) connectors. The ADRF6821-EVALZ requires an SDP-S controller board to program the ADRF6821. The ADRF6821-EVALZ is a 4-layer Rogers printed circuit board (PCB). The ADRF6821 is a high performance, wideband demodulator solution that supports input radio frequencies (RF) ranging from 450 MHz to 2800 MHz. Highly integrated, the device consists of a 2:1 input RF switch; integrated RF balun, quadrature demodulator, integrated phase-locked loop (PLL)/voltage controlled oscillator (VCO) and integrated intermediate frequency (IF) amplifiers and analog-to-digital (ADC) drivers
主な特徴
-
Operating Frequency450 to 2800 MHz
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM7170ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7171ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADP2370ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADM7170ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADP121-AUJZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う |