ADS1241-EVM, Evaluation Board using ADS1241, 24-bit, 15 SPS, eight-channels Analog to Digital Converter
Texas Instruments の部品 ADS1241 を使用したリファレンス デザイン
最終製品向け
- Blood Analyzer
- Gas and Water Meter
- Industrial Process Measurement and Control
- Optical Transmitter
- Portable
- Pressure Sensor
- Weight Scale
説明
- ADS1241-EVM, Evaluation Board is designed for ease of use when evaluating the high resolution analog-to-digital converter ADS1241. The ADS1241 offers 24-bits no missing codes performance. It has 8 input channels that can be configured as up to 8 differential channels. The Multiplexer is followed by a programmable gain amplifier with selectable gains of up to 128
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate15 SPS
-
Number of Channels8CH
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MP024S-E | CTS Corporation | Crystals | Crystal 2.4576MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 500Ohm 2-Pin HC-49/U Thru-Hole Bulk | 買う | |
|
REG1117-5/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
REG1117-5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
SN74HCT245DWRG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 買う | |
|
REG1117-5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
SN74HCT245DWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 買う | |
|
REG1117-5/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
74HCT04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 買う | |
|
REG1117-5/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
MP024S | CTS Corporation | Crystals | Crystal 2.4576MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 500Ohm 2-Pin HC-49/US Thru-Hole Bulk | 買う | |
|
74HCT04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 買う | |
|
REG1117-5/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う |