ADS5560EVM, Evaluation Board for ADS5560 device, a low power 16-bit 40 MSPS analog to digital converter
Texas Instruments の部品 ADS5560 を使用したリファレンス デザイン
最終製品向け
- High-Definition TV
- Measurement Instruments
- Medical Imaging
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
説明
- ADS5560EVM, Evaluation Board that allows designers to evaluate the performance of ADS5560 device, a low power 16-bit 40 MSPS analog to digital converter with high SNR performance. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS5562 under a variety of clock, input and supply conditions. The ADS5560EVM also includes an open socket 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS5560. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate40M SPS
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 買う | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
93C66B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 5V 8-Pin TSSOP Tube | 買う | |
|
ADS5560IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 48-Pin VQFN EP T/R | 買う | |
|
ADS5560IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 48-Pin VQFN EP T/R | 買う |