AFE5809EVM, Evaluation Module for AFE5809 highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems
Texas Instruments の部品 AFE5809ZCF を使用したリファレンス デザイン
最終製品向け
- Beam-Form System
- Data Acquisition System
- Military and Avionics Imaging
- Radar and Sonar
- Ultrasound System
説明
- AFE5809EVM, Evaluation Module for AFE5809 is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. The AFE5809 integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. It also enables users to select one of various power/noise combinations to optimize system performance. Therefore, the AFE5809 is a suitable ultrasound analog front end solution not only for high-end systems, but also for portable systems
主な特徴
-
ADC Resolution14 Bit
-
Number of Channels8CH
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
ECS-3953M-400-BN | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD | 買う | |
|
LMH6629SDE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin WSON EP T/R | 買う | |
|
OPA2614ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube | 買う | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
OPA211AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 買う | |
|
LMH6629SDE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin WSON EP T/R | 買う | |
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 買う | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
AFE5809ZCF | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 14bit 1.8V/3.3V/5V 135-Pin NFBGA Tray | 買う |