AN10513: Brushed DC Motor Control Application Circuit Using LPC2101 MCU
NXP Semiconductors の部品 LPC2101 を使用したリファレンス デザイン
最終製品向け
- Computer Numeric Control
- Factory Automation
- Printers
- Servo Motor
説明
- Brushed DC Motor Control Circuit using the LPC2101 is a low cost ARM7 based LPC2101 microcontroller for bidirectional brushed DC motor control. The LPC2101 or one of its LPC2000 family members, offer users high-speed 32-bit CPU performance to handle other application tasks as well, making it ideal for one-chip system solutions
主な特徴
-
Motor TypeDC Motor
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX3232CPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 買う | |
|
MAX3232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 買う | |
|
MAX3232CAE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube | 買う | |
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
MAX3232EWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 買う | |
|
MAX3232CWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 買う | |
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 買う | |
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
MAX3232ESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
MAX3232CUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 買う |