Application Circuit for the P82B715 I2C-Bus Extender for I2C-Bus Extender Driving Twisted Pair Cables for Very Large Signal Distribution System
NXP Semiconductors の部品 P82B715 を使用したリファレンス デザイン
最終製品向け
- Cable Modem
説明
- Application Circuit for the P82B715 I2C-Bus Extender for I2C-Bus Extender Driving Twisted Pair Cables for Very Large Signal Distribution System. The P82B715 is based on the earliest known attempts to extend the range of an I2C-bus using emitter-followers to increase the bus sink capability, creating a low-impedance bus that can support a large capacitance
主な特徴
-
Interface StandardsI2C-Bus
-
Bus Speed0.1 MHz
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PCA9548ABSHP | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 8-IN 24-Pin HVQFN EP T/R | 買う | |
|
PCA9548AD,118 | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 8-IN 24-Pin SO T/R | 買う | |
|
P82B96TD | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO | 買う | |
|
PCA9548APW | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 8-IN 24-Pin TSSOP | 買う | |
|
P82B96TD/S410,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R | 買う | |
|
P82B96TD/S900,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R | 買う | |
|
PCA9548APW,118 | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 8-IN 24-Pin TSSOP T/R | 買う | |
|
PCA9548ABS,118 | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 8-IN 24-Pin HVQFN EP T/R | 買う | |
|
P82B96TD,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R | 買う |