Application Example - 19 of the STM32F101xx and STM32F103xx Core and System Peripherals
STMicroelectronics の部品 STM32F10 を使用したリファレンス デザイン
最終製品向け
- Industrial
説明
- Application Example - 19 of the STM32F101xx and STM32F103xx Core and System Peripherals. The STM32F10xxx is built around the latest Cortex-M3 core from ARM designed for advanced microcontrollers. Its specific Thumb-2 instruction set delivers 32-bit performance using 16-bit code density
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
注目のパーツ (281)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STM32F103R6T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 買う | |
|
STM32F101T4U6 | STMicroelectronics | Microcontrollers - MCUs | Medium-density access line, ARM-based 32-bit MCU with 64 or 128 KB Flash, 6 timers, ADC and 7 communication interfaces | 買う | |
|
STM32F101ZET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray | 買う | |
|
STM32F103VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う | |
|
STM32F102C6T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う | |
|
STM32F101RFT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 買う | |
|
STM32F100ZET6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP T/R | 買う | |
|
STM32F100RCT6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 買う | |
|
STM32F101VDT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う | |
|
STM32F100VCT6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う | |
|
STM32F103R4T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 買う | |
|
STM32F103ZCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray | 買う |