Audio Mezz, Audio Mezzanine Board is a Grove Interfaced Expansion Board intended for 96boards
Seeed Technology Co.,Ltd の部品 FT230XS を使用したリファレンス デザイン
最終製品向け
- Multimedia Processing
説明
- Audio Mezz, Audio Mezzanine Board is a Grove interfaced expansion board intended for 96boards. You can connect 96Boards to various modules easily with this expansion board. There are six grove ports which can be used to connect rich Grove functional modules, which will make your application more complicated and attracting. In addition, this expansion board gets one 3.5 mm audio port and two independent MICs which can be applied into multimedia processing. Since 96Boards I/O voltage is set at 1.8V, so it cannot be connected directly to embedded world. This expansion board has used voltage converting circuit so that you can choose 3.3V/5V as the output voltage. Other features are also embedded on this expansion board such as USB to Serial circuit and reset button, and so on, all those make 96Boards more conveniently to build applications
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TXS0108EQPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional Automotive 20-Pin TSSOP T/R | 買う | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
PCA9509DP,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Logic Repeater 3.3V/5V 8-Pin TSSOP T/R | 買う | |
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 買う | |
|
PCA9509GM,125 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Logic Repeater 3.3V/5V 8-Pin XQFN EP T/R | 買う | |
|
FT230XS | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP | 買う | |
|
FT230XS-U | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tube 16-Pin SSOP | 買う |