B-LCDAD-HDMI1, DSI to HDMI Adapter Board provides DSI input Port and HDMI output Port based on ADV7533
STMicroelectronics の部品 ADV7533BCBZ-RL を使用したリファレンス デザイン
最終製品向け
- Audio-Video Device
説明
- B-LCDAD-HDMI1, DSI to HDMI Adapter Board provides DSI input port and HDMI output port. It can be used on STM32 evaluation boards or discovery boards, to demonstrate video solutions based on STM32 MCUs. It based on the bridge chip ADV7533, the DSI to HDMI adapter board can support 2, 3 or 4-lanes DSI video input data, S/PDIF, 2-channels I2S audio input data and HDMI v1.3 output port
主な特徴
-
Interface TypeHDMI
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ECMF04-4HSWM10 | STMicroelectronics | Common Mode Chokes - CMCs | Common Mode Chokes Quad -28dB 0.1A 5Ohm DCR SMD T/R | 買う | |
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R | 買う | |
|
ADV7533BCBZ-RL | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 800Mbps 49-Pin WLCSP T/R | 買う | |
|
ADV75338CBZ-RL | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 800Mbps 49-Pin WLCSP T/R | 買う |