Baseball Pitch Speedometer Application Circuit Using MC7805 Voltage Regulator
NXP Semiconductors の部品 MC68HC11E9 を使用したリファレンス デザイン
最終製品向け
- Airbag
- Automotive and Transportation
- Car Alarm
説明
- System is Powered Using a Commercially available 9V Supply. A MC7805 Voltage Regulator is Used to Provide a Steady 5Volt Supply for Operation of MCU, Accelerometers, Comparator Network and Op-Amp Buffers. 9V Supply is Directly Connected to Common anode 8-Segment LED Displays. Each Segment can draw as much as 30mA of Current
主な特徴
-
Input Signal Amplitude9 V
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC33201DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
MC78L05ACPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 買う | |
|
MC34164P-5G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 3-Pin TO-92 Bag | 買う | |
|
MC78L05ACPRPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 買う | |
|
MC78L05ACPRAG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う | |
|
MC33201VDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
MC78L05ACPRMG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 買う | |
|
MC78L05ACPREG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う |