BB-BONE-WIFI-01, BeagleBone TiWi-BLE w/ Chip Antenna, an add-on board for the BeagleBone
CircuitCo の部品 SN74AVC4T245PW を使用したリファレンス デザイン
最終製品向け
- Embedded Electronics
- Wireless
説明
- BB-BONE-WIFI-01, BeagleBone TiWi-BLE Cape with Chip Antenna is an add-on board that provides Wi-Fi capability for the BeagleBone. This cape is equipped with LSR TiWi-BLE module that is capable of providing high performance 2.4 GHz IEEE 802.11 b/g/n. The TiWi-BLE chip use on this cape is based on the WL1271L chipset
主な特徴
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP2985-18DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
LP2985-18DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
2192MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 買う | |
|
219-2MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 買う | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 買う | |
|
TXS02612RTWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 24-Pin WQFN EP T/R | 買う | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 買う | |
|
219-2MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 買う | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
LP2985-18DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
219-2MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
TPS72501DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う |