C8051F52x-53x-DK, 8051 Development System for the C8051F520 MCU Industrial applications
Silicon Labs の部品 C8051F520 を使用したリファレンス デザイン
最終製品向け
- Industrial
説明
- C8051F52x-53x-DK, 8051 Development System for the C8051F520 MCU Industrial applications. The kit is provided with one USB Debug Adapter but the designer can add a second USB debug adapter so that both microcontroller can have their firmware debugged at the same time using only one PC and two instances of the IDE
主な特徴
-
Embedded System TypeMCU
-
Family Name8051
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 買う | |
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | 買う | |
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | 買う | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 買う | |
|
LM2937IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
CP2102N-A02-GQFN24R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 24-Pin QFN EP | 買う | |
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | 買う | |
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 買う | |
|
LM2937IMP-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | 買う | |
|
C8051F520-C-IM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 10-Pin DFN EP Tube | 買う |