CC3100BOOST, Evaluation Board for the SimpleLink Wi-Fi CC3100 Network Processor BoosterPack
Texas Instruments の部品 CC3100R11MRGC を使用したリファレンス デザイン
最終製品向け
- Access Control
- DSL Gateway
- Energy
- Glowplug
- Home Appliances
- Industrial Control
- Metering
- Security System
- Wireless Audio
- Wireless Sensor
説明
- CC3100BOOST, Evaluation Board for the SimpleLink Wi-Fi CC3100 Network Processor BoosterPack. The SimpleLink Wi-Fi CC3100 BoosterPack can be used to connect to LaunchPad evaluation kits (software examples provided for MSP-EXP430F5529LP) and with the Advanced Emulation BoosterPack for SimpleLink Wi-Fi CC3100 BoosterPack to connect to PC for MCU Emulation using SimpleLink Studio for CC3100. This kit can also be connected to other platforms through pins use the programming guide for instructions on porting driver and sample code
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
ABS07-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
CC3100R11MRGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R | 買う | |
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 買う |