CDCE62002EVM, Evaluation Board for the CDCE62002 Two/Four Output Low Phase Noise Clock
Texas Instruments の部品 CDCE62002 を使用したリファレンス デザイン
関連文書
最終製品向け
- Clock and Timing Devices
- Ethernet Router and Ethernet Switch
- Industrial
- Military and Aerospace
- Portable Medical Instrumentation
- Wireless Infrastructure
説明
- CDCE62002EVM, Evaluation Board for the CDCE62002 Two/Four Output Low Phase Noise Clock. The CDCE62002 is a high performance clock generator featuring low output jitter, a high degree of configurability via a SPI interface, and programmable start up modes determined by on-chip EEPROM. The CDCE62002 achieves jitter performance under 0.5 ps RMS
主な特徴
-
Output Frequency4.25 to 1175 MHz
注目のパーツ (39)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC512T-E/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
24LC512T-I/ST14 | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP T/R | 買う | |
|
24LC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube | 買う | |
|
TPS77333DGKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 8-Pin VSSOP T/R | 買う | |
|
TPS77333DGK | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 8-Pin VSSOP Tube | 買う | |
|
TPS76701QPWPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 1A 20-Pin HTSSOP EP Tube | 買う | |
|
TPS76701QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 1A 20-Pin HTSSOP EP T/R | 買う | |
|
24LC512-I/ST14G | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 14-Pin TSSOP Tube | 買う | |
|
24LC512-E/MF | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100 | 買う | |
|
24LC512T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R | 買う | |
|
24LC512-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 買う | |
|
24LC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube | 買う |