Circuitry for 0.02%, 10kHz Voltage-to-Frequency Converter Requires Only 21mA Supply Current
Analog Devices の部品 LTC1441 を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Power Management
説明
- Circuitry for 0.02%, 10kHz Voltage-to-Frequency Converter Requires Only 21mA Supply Current. A 0V to 5V input produces a 0Hz to 10kHz output, with a linearity of 0.02%. Gain drift is 60ppm/degree Celsius. Maximum current consumption is only 21uA, over 100 times lower than currently available monolithic ICs
主な特徴
-
Input Voltage0 to 5 V
-
Output Frequency0 to 10 KHz
注目のパーツ (30)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1389BCS8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N | 買う | |
|
LT1389BCS8-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R | 買う | |
|
LT1389BCS8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N | 買う | |
|
LT1389ACS8-1.25#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 20mA 8-Pin SOIC N T/R | 買う | |
|
LM334S8 | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 8-Pin SOIC N | 買う | |
|
LM334Z#PBF | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 3-Pin TO-92 Tray | 買う | |
|
LT1389BCS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 買う | |
|
LM334Z | Analog Devices | Current Regulator Diodes | Current Regulator Diode 200mW 3-Pin TO-92 | 買う | |
|
LT1389ACS8-1.25 | Analog Devices | Voltage References | V-Ref Precision 1.25V 20mA 8-Pin SOIC N | 買う | |
|
LT1389BCS8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube | 買う | |
|
LT1389BCS8-1.25#PBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 20mA 8-Pin SOIC N Tube | 買う | |
|
LT1389BCS8-4.096 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N | 買う |