Cloud-Connected ZigBee IoT thermostat Demo Board
NXP Semiconductors の部品 MK70FN1M0VMJ12 を使用したリファレンス デザイン
最終製品向け
- HVAC
- IoT Applications
説明
- Cloud-Connected ZigBee IoT thermostat Demo Board. Smart thermostat reference demo is based on Kinetis family MCU (TWR-K70F120M) Main CPU and TWR-KW24D512 ZigBee Controller. The demo kit has an HVAC application which controls the heat/cool temperature, HVAC Mode etc of the remote temperature sensor Via ZigBee coordinator. The demo kit connects to WAN Via Ethernet or WiFi. The Wi-Fi module used is a Wi-Fi module from Qualcomm-Atheros GT 202 Carrier board. The embedded device cloud cloud agent provides firewall agnostic instant cloud connectivity. The device can be registered and authenticated with DCIO cloud platform and the remote temperature sensor can be monitored and controlled through DCIO Mobile Application
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
GT202-GC3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-IB1 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-GI3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-GI3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-IC2 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-IC2-TE | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-GC3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
GT202-IC2 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 買う | |
|
MK70FN1M0VMJ12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray | 買う |