CMC5001-0M-2210-5, MAX-V CPLD Module. The CMC5001 MAX-V module allows implementation of CPLD logic functions in a compact form factor module
Dallas Logic Corporation の部品 5M2210ZF324C5N を使用したリファレンス デザイン
関連文書
最終製品向け
- Industrial
説明
- CMC5001-0M-2210-5, MAX-V CPLD Module. The CMC5001 MAX-V module allows implementation of CPLD logic functions in a compact form factor module. The CMC5001 MAX-V module also supports the Cardstac specification (master or slave standard card, 256 pin), and can interface with other modules designed to the Cardstac specification
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS3820-33QPDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
25AA1024-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube | 買う | |
|
TPS73718DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
TPS3820-33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R | 買う | |
|
TPS73718DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 買う | |
|
TC77-3.3MCTTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R | 買う | |
|
TPS73718DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
TPS73718DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 買う | |
|
5M2210ZF324C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray | 買う |