Continuous Positive Airway Pressure (CPAP) helps patients breathe by holding open the alveoli and preventing them from completely collapsing during expiration phases
STMicroelectronics の部品 HTS221 を使用したリファレンス デザイン
最終製品向け
- Ventilators & Respirators
説明
- Continuous Positive Airway Pressure (CPAP) System is the air flow control that needs to be adjusted to compensate for altitude, mask movements, and leaks as well as features including heated, humidified, airway respiratory support. Motor control ICs help implement very accurate motion profiles with reduced acoustic noise to improve comfort to patient. In addition, we provide a range of MEMS motion, pressure and humidity sensors, high-performance STM32 microcontrollers as well as high-precision operational amplifiers and low-power regulators to help develop advanced CPAP ventilators
注目のパーツ (698)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STM32F103RCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 買う | |
|
STM32F103CBU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray | 買う | |
|
STM32F103CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う | |
|
STM32F103RBH6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R | 買う | |
|
STM32F103R8H6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray | 買う | |
|
STM32F103VBH6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 買う | |
|
STM32F103V8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う | |
|
STM32F103V8H6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 買う | |
|
STM32F103T8U7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 買う | |
|
STM32F103T8U6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 買う | |
|
STM32F103REY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin WLCSP T/R | 買う | |
|
STM32F103VDT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う |