DAC3283EVM, Evaluation Board using DAC3283, 16-Bit, Dual-Channel, 800 MSPS Digital-to-Analog Converter
Texas Instruments の部品 DAC3283IRGZ を使用したリファレンス デザイン
最終製品向け
- Cell Basestation
- Communications and Telecom
- Direct Digital Synthesis
説明
- DAC3283EVM, Evaluation Board using DAC3283, 16-Bit, Dual-Channel, 800 MSPS Digital-to-Analog Converter with 8-byte wide DDR LVDS data input, integrated 2x/4x interpolation filters and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3283 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3283EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3283 as well as a TRF3704, a 50MHz to 6GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate800M SPS
-
Number of Channels2CH
注目のパーツ (41)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS75233QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube | 買う | |
|
TPS7A4501KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
TPS7A4501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
SN74LVC125APW-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 買う | |
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 買う | |
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
TPS76750QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP Tube | 買う | |
|
TPS76750QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP T/R | 買う | |
|
TPS5420D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 買う | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 買う | |
|
SN74LVC126APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 買う | |
|
TPS75233QPWPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube | 買う |