DAC5689EVM, Evaluation Board using DAC5669, 16-Bit, 800 M, Dual-Channel Digital-To-Analog Converter
Texas Instruments の部品 DAC5689 を使用したリファレンス デザイン
最終製品向け
- Broadband Access
- Cable Modem
- Micro Power Cell Base Station
- WiMAX/Wireless Broadband
- Wireless
説明
- DAC5689EVM, Evaluation Board using DAC5669, 16-Bit, 800 M, Dual-Channel Digital-To-Analog Converter (DAC) with wideband LVDS data input, integrated 2x/4x/8x interpolation filters, on-board clock multiplier, 32-bit NCO and internal voltage reference. The EVM provides a flexible environment to test the DAC5689 under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5689 through dual CMOS ports capable of 250 MSPS each
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate800M SPS
-
Number of Channels2CH
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CDCM7005RGZTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 買う | |
|
SN74AHC541PWR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74HC241PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 買う | |
|
SN74HC241PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74LVC1G125DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 買う | |
|
SN74HC241PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74AHC541PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74AHC541PWRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74AHC541PWRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
CDCM7005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R | 買う | |
|
SN74AHC541PWG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 買う | |
|
TRF370333IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 買う |