DAC7574EVM, Evaluation Board using DAC7574, 12-Bit, Quad Voltage Output Digital-to-Analog Converter w/ I2C Interface
Texas Instruments の部品 DAC7574I を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
- Data Acquisition System
- Industrial Process Measurement and Control
- Motion Motor Control
- Portable
説明
- DAC7574EVM, Evaluation Board using DAC7574, 12-Bit, Quad Voltage Output Digital-to-Analog Converter. The board provides a quick and easy way to evaluate the functionality and performance of these high-resolution I2C-input DACs. Although the EVM supports seven DAC types, only the selected DAC and its associated components are installed to simplify configuration. The EVM also provides an I2C serial interface to communicate with any host Microprocessor or DAP base system
主な特徴
-
DAC Resolution12 Bit
-
Number of Channels4CH
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 買う | |
|
OPA2132UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R | 買う | |
|
OPA2132UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R | 買う | |
|
OPA2132UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube | 買う | |
|
OPA627AUE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 買う | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 買う | |
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | 買う | |
|
OPA627AUG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 買う | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 買う | |
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | 買う | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 買う | |
|
OPA627AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 買う |