DAC7678EVM, Evaluation Board using DAC7678, 12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output Digital-to-Analog Converter
Texas Instruments の部品 DAC7678SRGET を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
- Data Acquisition System
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Portable
- Servo Motor
説明
- DAC7678EVM, Evaluation Board provides a quick and easy way to evaluate the functionality and performance of DAC7678, 12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output Digital-to-Analog Converter. A two-wire IC interface header is used to easily attach the SCL and SDA pins from the DAC to any host Microprocessor or DSP based system. By default, the DAC7678EVM is designed to work with an on-board external reference, but can be easily modified to use the DAC internal reference (in the case of the DAC7678) by changing a jumper setting and enabling the internal reference through software
主な特徴
-
DAC Resolution12 Bit
-
Number of Channels8CH
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF5040AID | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube | 買う | |
|
REF5040AIDR | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC T/R | 買う | |
|
REF5040AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | 買う | |
|
REF5040AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | 買う | |
|
DAC7678SRGET | Texas Instruments | Digital to Analog Converters - DACs | DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R | 買う |