DC1059A, Demo Board for the LTC4416EMS Dual Power Path Controller
Analog Devices の部品 LTC4416EMS を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- CCFL Emergency Lighting
- Industrial
- UPS Power Supply
説明
- DC1059A, Demo Board for the LTC4416EMS Dual Power Path Controller. Demonstration circuit 1059A is a dual Power Path circuit featuring the LTC4416. With the PFETs installed at the factory, the operational input voltage is 5 to 36V. The maximum charge current is 7A. The factory configuration features the standard LTC4416 setup for Power Diode-Or and load sharing of two input power supplies assuming they both have identical ratings
主な特徴
-
Input Voltage5 to 36 V
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3014BES5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 買う | |
|
LT3014BES5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 買う | |
|
LT3014BES5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 買う | |
|
LT3014BES5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 買う | |
|
LT3014BES5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 | 買う | |
|
LT3014BES5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 買う | |
|
LTC4416EMS#PBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP Tube | 買う | |
|
LTC4416EMS | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP | 買う | |
|
LTC4416EMS#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP T/R | 買う | |
|
LTC4416EMS-1#TRPBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP T/R | 買う | |
|
LTC4416EMS-1 | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP | 買う | |
|
LTC4416EMS-1#PBF | Analog Devices | OR Controllers | OR Controller P-channel Dual 10-Pin MSOP Tube | 買う |