DC1096B, Demo Board for the LTC2642 16-bit +/-5V Unbuffered Vout DAC
Analog Devices の部品 LTC2642CDD を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
説明
- DC1096B, Demo Board for the LTC2642 16-bit +/-5V Unbuffered Vout DAC. The Demonstration Circuit features the LTC2642 a 16 bit voltage output DAC. The LTC2642 output is unbuffered, allowing it to swing all the way to the supply rails. The DC1096 is a member of Linear Technology's QuickEval family of demonstration boards. It is designed to allow easy evaluation of the LTC2642 and may be connected directly to the target application's analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance
主な特徴
-
DAC Resolution16 Bit
-
Number of Channels1CH
注目のパーツ (22)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT1019CS8-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
LT1236CCS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 買う | |
|
LTC6078ACMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP | 買う | |
|
LT1678CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 買う | |
|
LT1678CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 買う | |
|
LT1236CCS8-5#TR | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 買う | |
|
LT1236CCS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 買う | |
|
LTC6078ACMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | 買う | |
|
LT1019CS8-2.5#TR | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
LT1678CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 買う | |
|
LT1236CCS8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N | 買う |