DC1219A-D, Demo Board Using LT3495B-1, 3-6 Vin to 15 Vout @ 36mA Micro-power Low Noise Boost Converter with Output Disconnect
Analog Devices の部品 LT3495BEDDB-1 を使用したリファレンス デザイン
最終製品向け
- Isolated Bias Supply
- MP3 Player
- OLED Display
説明
- DC1219A-D, Demonstration Circuit is a Micro-power low noise boost converters with output disconnect featuring the LT3495B-1, 0.35A switch current. The DC1219A-D converts a 3V-6V source to 15V. The DC1219A-D supply 36mA
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage15 V
-
Output Current0.036 A
-
Efficiency84.5 %
-
TopologyBoost
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3495BEDDB-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 買う | |
|
LT3495BEDDB-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 買う | |
|
LT3495BEDDB-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R | 買う |