DC150A-B, Demo Board For LTC1067 Active Lowpass Filter
Analog Devices の部品 LTC1067 を使用したリファレンス デザイン
最終製品向け
- Portable
説明
- DC150A-A, Demonstration Board has the LTC1067 installed. The demonstration board has all integrated circuits, connectors and decoupling capacitors installed. The board is ready to be configured with the appropriate resistors and jumper connections. There are two sets of power supply connections. One is for the LTC1067/LTC1067-50 and the other is for the buffering op amp on the board. Having separate connections gives the board the most flexibility. The two sets of supplies can be connected together if a common supply is desired
主な特徴
-
Filter TypeLowpass
注目のパーツ (27)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1498MPS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う | |
|
LT1498IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う | |
|
LT1498IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う | |
|
LT1498IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N | 買う | |
|
LT1498CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N | 買う | |
|
LT1498IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N | 買う | |
|
LT1498CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う | |
|
LT1498MPS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 買う | |
|
LT1498HS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う | |
|
LT1498IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N Tube | 買う | |
|
LT1498HS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 買う | |
|
LT1498CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 買う |