DC1740A-A, Demo Board featuring LTC3880EUJ PolyPhase Step-Down DC/DC Converter with Digital Power System Management, 7V VIN 14V, VOUT0: 0.5V to 4.1V @ 80A, PMBUs Controlled
Analog Devices の部品 LTC3880EUJ を使用したリファレンス デザイン
関連文書
最終製品向け
- Backplane Distributed Power
- Communications and Telecom
- RAID Data Storage System
説明
- DC1740A-A, Demo Board featuring LTC3880EUJ PolyPhase Step-Down DC/DC Converter with Digital Power System Management, 7V VIN 14V, VOUT0: 0.5V to 4.1V @ 80A, PMBUs Controlled.DC1740A powers up to default settings and produces power based on configuration resistors or with on-volatile memory (NVM) settings without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter aspects of the LTC3880
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.5 to 4.1 V
-
Output Current80 A
-
Efficiency88.6 %
-
TopologyBuck
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1129CS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 買う | |
|
LT1129CS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | 買う | |
|
LT1129CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N | 買う | |
|
LT1129CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube | 買う | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT1129CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N | 買う | |
|
LTC3880EUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 買う | |
|
LTC3880EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 買う | |
|
LTC3880EUJ#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP T/R | 買う |