DC1815A-C, Demo Board Using LTC4266A-3, 4-Port, 70W LTPoE++ PSE Controller
Analog Devices の部品 LTC4266AIUHF-3 を使用したリファレンス デザイン
最終製品向け
- PoE Power Supply
説明
- DC1815A-C, Demonstration Circuit features the LTC4266A quad power sourcing equipment (PSE) controller, capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device. A proprietary detection/classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4266A feature set is a superset of the popular LTC4266
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage55 to 57 V
-
Output Power70 W
-
TopologyPoE
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LTC4266AIUHF-3#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 70W 38-Pin QFN EP | 買う | |
|
LTC4266AIUHF-3#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 70W 38-Pin QFN EP | 買う |