DC2026C, Linduino One Isolated Arduino-Compatible Demonstration Board
Analog Devices の部品 LTM2884CY#PBF を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Industrial
- Medical and Healthcare
- Network Interface Device
説明
- DC2026C, Linduino One Isolated Arduino-Compatible Demonstration Board. The DC2026 (called the Linduino One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use, both the hardware and software are open source, and it can be programmed in C. We find it an ideal way to demonstrate and distribute libraries for integrated circuits that have digital interfaces such as Inter-Integrated Circuit (I2C) and Serial Peripheral Interface (SPI)
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-BYP#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 買う | |
|
LT3461ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R | 買う | |
|
LTC4411ES5#PBF | Analog Devices | OR Controllers | OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R | 買う | |
|
LT3973EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin MSOP EP Tube | 買う | |
|
ATMEGA328P-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 買う | |
|
LTC4315CMS#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin MSOP EP Tube | 買う | |
|
NC7WZ125K8X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R | 買う | |
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 買う |