DC2028A, 8-Channel Power Supply System Featuring the LTC2977 PMBUs Power System Manager
Analog Devices の部品 LTC2977CUP#PBF を使用したリファレンス デザイン
関連文書
最終製品向け
- Desktops and Servers
- Industrial
- Measurement Instruments
- Medical Imaging
- Video and Imaging
説明
- DC2028A,8-Channel Power Supply System Featuring the LTC2977 PMBUs Power System Manager. The LTC2977 monitors and controls eight power supply rails. The DC2028A demonstrates the ability of the LTC2977 to sequence, trim, margin, supervise, monitor, and log faults for eight power supplies
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1.2|1.5|1.8|2|2.5| 2.7|3| 3.3 V
-
Output Current0.3 A
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | 買う | |
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
SN74LVC2G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R | 買う | |
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | 買う | |
|
LTC4313CMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin QFN EP Tube | 買う | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
LT6654BMPS6-1.25#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R | 買う | |
|
LTC2977CUP#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.5V to 15V 64-Pin QFN EP Tube | 買う |