DC2248A-B, Demo Board for LTC6951-1 5-Output Integer-N PLL with Integrated VCO with Output Range of 2.1MHz to 2.7GHz
Analog Devices の部品 LTC6951IUHF-1 を使用したリファレンス デザイン
最終製品向け
- Test and Measurement
- Wireless Infrastructure
説明
- DC2248A-B, Demo Board for LTC6951-1 5-Output Integer-N PLL with Integrated VCO with 2.1MHz to 2.7GHz Output Range. The Demonstration circuit features the LTC6951 an Ultra Low Jitter Multi-Output Clock Synthesizer with Integrated VCO. for ease of use, the DC2248A is powered from a single 6V supply and comes installed with a 100MHz reference. Direct access to the LTC6951 5V, 3.3V and the reference supplies is possible by removing jumpers. for evaluation of the LTC6951 with other references, the DC2248A can be modified to accommodate different on-board or external components
主な特徴
-
Operating Frequency2.1 to 2700 MHz
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT3030EUFD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP T/R | 買う | |
|
SN74LVC2G00DCUTG4 | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
LT1962EMS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin MSOP | 買う | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 買う | |
|
SN74LVC2G00DCUR | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
LT3030EUFD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP Tube | 買う | |
|
SN74LVC2G00DCUT | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う |