DC2303A-C, Demo Board (FMC) based on LTC2000-11, 11-Bit, 2.5-Gsps DAC with DDR LVDS Interface
Analog Devices の部品 LTC2000IY-11#PBF を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Direct Digital Synthesis
- Portable Instrumentation
- Radar System
- Wireless/Wired Broadband
説明
- DC2303A-C, Demonstration circuit supports the LTC2000, a high speed, high dynamic range family of DACs. It was specially designed for applications that require differential DC coupled outputs. The DC2303 was designed to conform to the FMC form factor allowing this board to be used with standard FMC FPGA demo boards and mounted into FMC chassis
主な特徴
-
DAC Resolution11 Bit
-
DAC Sampling Rate2.5G SPS
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT8614IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube | 買う | |
|
LTC4359HDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 買う | |
|
LT1763CDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube | 買う | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 買う | |
|
LTC6655CHMS8-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 8-Pin MSOP Tube | 買う | |
|
LTC2000IY-11#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 11-bit 170-Pin BGA Tray | 買う |