DC2351A, Demo Board Using LT8228 High Voltage, High Efficiency Bidirectional Synchronous Buck/Boost Converter @ 36V = V1 = 56V, 8V = V2 = 14V, V1 Max IOUT = 7A, V2 Max IOUT = 35A
Analog Devices の部品 LT8228EFE#PBF を使用したリファレンス デザイン
最終製品向け
- Automotive Applications
- Avionics
- Industrial Applications
- Medical Appliances
- Military Applications
説明
- DC2351A, Demonstration Circuit is a high voltage, high efficiency synchronous buck or boost DC/DC converter. It is designed to have 36V to 56V on one side and 8V to 14V on the other side. It can supply a 35A maximum output current in buck mode and delivers 7A of current in boost mode. The demo board features the LT8228EFE controller. This part can seamlessly transition from bucking to boosting. With built-in circuit breaker function and other protection features, the LT8228 is ideal for high reliability systems requiring N+1 redundancy or other protections in industrial, automotive, medical, military and avionics applications
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 14|36 to 56 V
-
Output Voltage12|48 V
-
Output Current7@48V|35@12V A
-
Efficiency94|96 %
-
TopologyBuck Boost
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 買う | |
|
LT8228EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 38-Pin TSSOP EP Tube | 買う |