DC2405A, Demo Board based on LTM2893 100 MHz SPI Module Isolator
Analog Devices の部品 LTM2893IY#PBF を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Process Control
- Remote System
- Test and Measurement
説明
- DC2405A, Demonstration Circuit shows an LTM2893 isolating and interfacing an LTC2328-18. The LTM2893 is a high speed SPI isolator for interfacing read only ADCs with a full complement of control signals. The LTC2328-18 is a low noise, high speed 18-bit successive approximation register (SAR) ADC. Low noise isolated power is delivered to the isolated side with an LT3999 push-pull driver and isolation transformer
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1761IS5-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 買う | |
|
74LVT126PW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R | 買う | |
|
LT1468IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
LT3999IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 買う | |
|
LT1763IDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube | 買う | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
SN74LVC1T45DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 買う | |
|
LT3060ITS8-15#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R | 買う | |
|
LTC2328IMS-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin MSOP Tube | 買う | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 買う | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 買う | |
|
LTM2893IY#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 8-CH 100Mbps 36-Pin BGA Tray | 買う |