DC2531A-KIT, Starter Kit for LTC2986 Temp Sensor, Motherboard (DC2508) + 20-Input Breakout Board (DC2210) + Linduino One (DC2026)
Analog Devices の部品 LTC2986CLX を使用したリファレンス デザイン
最終製品向け
- Resistor Thermal Detectors (RTDs)
- Temperature Monitoring
- Thermocouple
説明
- DC2531A-KIT, Starter Kit for LTC2986 Temp Sensor, Motherboard (DC2508) + 20-Input Breakout Board (DC2210) + Linduino One (DC2026). DC2531, is the starter kit for demonstrating the performance and ease of use of the LTC2986, which is a complete temperature measurement system on a chip. This kit includes the DC2508 (main demo circuit containing the LTC2986) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors or thermocouples are also available
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LTC2986CLX#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 買う | |
|
LTC2986CLX-1#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 買う |