DC358A, Demonstration Board features the LTC2411 Differential Input, 24-Bit Analog to Digital Converter
Analog Devices の部品 LTC2411CMS を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Gas Meter
- Industrial Control
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- Weight Scale
説明
- DC358A, Demonstration Board features the LTC2411 Differential Input, 24-Bit ADC. The LTC2411 is a differential input No Latency, 24-Bit ADC in MSOP is featured on DC358A demonstration board. The LTC2411 features 2-ppm linearity, 4-ppm full-scale accuracy, 1-ppm offset accuracy, and 0.29-ppm RMS noise
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate7.5 SPS
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1236ACN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N Tube | 買う | |
|
LT1460ACN8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N | 買う | |
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 買う | |
|
SN74HC14DBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 買う | |
|
LT1236ACN8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N | 買う | |
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 買う | |
|
SN74HC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 買う | |
|
SN74HC14DB | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 買う | |
|
LT1460ACN8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube | 買う | |
|
LTC2411CMS#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 買う | |
|
LTC2411CMS#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP T/R | 買う | |
|
LTC2411CMS#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube | 買う |