DC422A-B, Demo Board based on LTC3405ES6 High Efficiency, SOT-23 Synchronous Buck Regulator (smallest solution footprint/inductor), 2.7 to 6Vin, 1.8Vout @ 300mA
Analog Devices の部品 LTC3405 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Computer Cards
- Digital Camera
- DSL Modem
- Personal Digital Assistant
- Portable Media Player
説明
- DC422A-B, Demonstration circuit is a constant-frequency step-down converter, using the LTC3405 monolithic synchronous buck regulator. The DC422 has an input voltage range of 2.65V to 6V and is capable of delivering up to 250mA of output current at 1.8V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6 V
-
Output Voltage1.8 V
-
Output Current0.25 A
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3405ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 | 買う | |
|
LTC3405ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 買う |