DC480A-C, Demo Board Using LTC3405AES6-1.8, 2.5 to 5.5 Vin, 1.8Vout @ 300mA Thin SOT Synchronous Buck Regulator with Small size Inductor
Analog Devices の部品 LTC3405AES6-1.8 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
説明
- DC480A-C, Demonstration circuit DC480A-C is a constant-frequency step-down converter that uses the LTC3405A monolithic synchronous buck regulator. The DC480A-C demonstration board using LTC3405A-1.8, 1.8V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.3 A
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3405AES6-1.8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405AES6-1.8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405AES6-1.8#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405AES6-1.8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 買う | |
|
LTC3405AES6-1.8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 | 買う | |
|
LTC3405AES6-1.8#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.8V 0.3A 6-Pin TSOT-23 T/R | 買う |