DC545A, Demo Board based on LT3460ESC6 1.3 MHz Boost DC/DC Converter in SC70, Boost = 5Vin, SEPIC = 10V to 16Vin, Vout = 12V at 50mA/70mA
Analog Devices の部品 LT3460 を使用したリファレンス デザイン
最終製品向け
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
説明
- DC545A, Demonstration Circuit features LT3460, 12V output boost converter is designed to convert 5V input to 12V output at 70mA of load current. Each circuit has a jumper for testing SHDN mode operation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.07 A
-
TopologyBoost
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3460ESC6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 6-Pin SC-70 T/R | 買う | |
|
LT3460ESC6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 6-Pin SC-70 T/R | 買う | |
|
LT3460ES5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT3460ES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 5-Pin TSOT-23 | 買う | |
|
LT3460ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT3460ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 0.6A 5-Pin TSOT-23 T/R | 買う | |
|
LT3460ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 5-Pin TSOT-23 T/R | 買う | |
|
LT3460ESC6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 6-Pin SC-70 T/R | 買う |