DEMO9S08SC4, S9S08SC4 Demonstration Board for the MC9S08SC4 S08 family of 8-bit Microcontroller
NXP Semiconductors の部品 S9S08SC4E0MTG を使用したリファレンス デザイン
関連文書
最終製品向け
- Blower
- Fluorescent Dimming
- HVAC
- Lighting
- Motion Motor Control
- Smart Sensor
- Vanity Mirror
説明
- DEMO9S08SC4, Demonstration Board is a low-cost development system designed for demonstrating, evaluating, and debugging the MC9S08SC4 microcontroller. P/E's Embedded Multilink circuitry on the DEMO9S08SC4 board allows the processor on the DEMO9S08SC4 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus
主な特徴
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 買う | |
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
S9S08SC4E0MTGR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 5V Automotive AEC-Q100 16-Pin TSSOP T/R | 買う | |
|
S9S08SC4E0MTG | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 4KB Flash 5V Automotive AEC-Q100 16-Pin TSSOP Tube | 買う |