DEMO9S12NE64E, Demonstration Board for the MC9S12NE64 Microcontroller family applications
NXP Semiconductors の部品 MC9S12NE64CPV を使用したリファレンス デザイン
説明
- DEMO9S12NE64E, Demonstration Board for the MC9S12NE64 Microcontroller family applications. This comprehensive kit includes a demonstration board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single-chip Ethernet is requirement
主な特徴
-
Embedded System TypeMCU
-
Family NameS12|S12X
-
Core ProcessorHCS12
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1086CM-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube | 買う | |
|
ECS-250-18-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ECS-250-18-5PLX-GN-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
LT1086CM-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 買う | |
|
LT1086CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK | 買う | |
|
ECS-250-18-5PX-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ECS-250-18-5PX-JES-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ECS-250-18-5PX-JEM-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ECS-250-18-5PX-F-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ECS-250-18-5PLX-AGN-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
LT1086CM-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 買う |