DEV-ADC34J22 is a four channel ADC daughter card which features ADC34J22 a quad, 12 bit, 50Msps, JESD204B compliant analog to digital converter
Dallas Logic Corporation の部品 ADC34J22 を使用したリファレンス デザイン
最終製品向け
- Active Antenna
- Cellular Phone
- Consumer Electronics
- Motion Motor Control
- Radar System
- Software Defined Radio
- Telecom Infrastructure
- Test Equipment
説明
- DEV-ADC34J22 is a four channel ADC daughter card which features ADC34J22. The 34J22 is a quad, 12 bit, 50Msps, JESD204B compliant analog to digital converter. In addition to the 34J22, the design includes LMK04828B. The LMK04828B is a JESD204B compliant clock jitter cleaner with dual loop PLL devices. This development board has a HSMC connector and is compatible with Altera's HSMC (High Speed Mezzanine Card) module specification
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate50M SPS
-
Number of Channels4CH
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
THS4541IRUNT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 10-Pin WQFN T/R | 買う | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
THS4541QRGTRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R I/O ±2.7V/5.4V 16-Pin VQFN EP T/R Automotive AEC-Q100 | 買う | |
|
THS4541IRGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R | 買う | |
|
LMK04828BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
THS4541QWRGTRQ1 | Texas Instruments | Special Purpose Amplifiers | Negative Rail Input, Rail-to-Rail Output, Precision, 850-MHz Fully Differential Amplifier Automotive AEC-Q100 | 買う | |
|
THS4541IRUNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 10-Pin WQFN T/R | 買う | |
|
LMK04828BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
LMK04828BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
THS4541IRGTR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R | 買う | |
|
LMK04828BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 買う |