DK-DEV-5AGXB3N, Arria V GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
Intel の部品 5AGXFB3H6F40C6NES を使用したリファレンス デザイン
関連文書
最終製品向け
- Data Storage Devices
- Embedded PC
- Video and Imaging
説明
- DK-DEV-5AGXB3N, Arria V GX FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Altera's Arria V GX FPGA device. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Arria V GX FPGA designs
主な特徴
-
Embedded System TypeFPGA
-
Family NameArria V GX
注目のパーツ (33)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 買う | |
|
LTC4357CDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 買う | |
|
EG-2121CA 125.0000M-LGPNL3 | Epson America, Inc | SMD Crystal Oscillators | Oscillator XO 125MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R | 買う | |
|
LMH0384SQE/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 買う | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 買う | |
|
LTC3880EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 買う | |
|
LTC4352CDD#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 12-Pin DFN EP Tube | 買う | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 買う | |
|
5T9306NLGI8 | Renesas Electronics | Clock Buffers and Drivers | Clock Multiplexer 6-OUT 2-IN 1:6 28-Pin VFQFPN EP T/R | 買う | |
|
EPM2210GF324C3N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray | 買う | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 買う | |
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 買う |