DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
Intel の部品 EPM240M100C4N を使用したリファレンス デザイン
関連文書
最終製品向け
- Automotive and Transportation
- Industrial
説明
- DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD designs, as well as to demonstrate the features of the MAX V CPLD device
主な特徴
-
Embedded System TypeFPGA
-
Family NameMAX V
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 買う | |
|
5M570ZF256C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 256-Pin TFBGA Tray | 買う | |
|
LTC3670EDDB#PBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.5V to 5.5V 12-Pin DFN EP T/R | 買う | |
|
ACHL-10.000MHZ-EK | Abracon | TH Crystal Oscillators | Oscillator XO 10MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole | 買う | |
|
ATS060SM-T | CTS Corporation | Crystals | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US SM SMD T/R | 買う | |
|
ASE-24.000MHZ-ET | Abracon | SMD Crystal Oscillators | Oscillator XO 24MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R | 買う |