DRM161, Automotive HVAC Control System with LCD Interface for S12ZVH Family Devices
NXP Semiconductors の部品 S12ZVH128CLQ を使用したリファレンス デザイン
最終製品向け
- Automotive HVAC
- Instrument Cluster
説明
- DRM161, Automotive HVAC Control System with LCD Interface for S12ZVH Family Devices. It describes the reference design of an automotive Heating, Ventilation and Air Conditioning (HVAC) control system with LCD interface board based on MC9S12ZVH128. The purpose of the design is to replace the existing mechanical switches, which are prone to wear and tear, with interactive LCD based system for longevity and robustness of the system. Freescale has a full portfolio of HVAC design for the entire four-wheeler segments
主な特徴
-
Embedded System TypeMCU
-
Family NameS12
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TSOP34838 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 39m 3-Pin | 買う | |
|
MC33932VW | NXP Semiconductors | Motor Controller and Driver ICs | DC Motor Driver 46-Pin(44+2Tab) HSOP Tube Automotive AEC-Q100 | 買う | |
|
MCP6032-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | 買う | |
|
LM4853MM/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 10-Pin VSSOP T/R | 買う | |
|
LM4853MM/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 10-Pin VSSOP T/R | 買う |