DS110DF410EVK, Evaluation Board examines the advanced signal conditioning capabilities of the quad retimer products using SMA connectors for the high speed signal
Texas Instruments の部品 DS110DF410SQ/NOPB を使用したリファレンス デザイン
最終製品向け
- ATCA Backplane
- Industrial Ethernet
- InfiniBand
- Modem/Protocol Converter
- Opticals
- Satellite Radio
説明
- DS110DF410EVK, Evaluation Board allows the user to examine the advanced signal conditioning capabilities of the DS110DF410 device using SMAs. The kit connects to any PC using a USB port and comes complete with GUI interface
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | 買う | |
|
7C-25.000MCB-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm CMOS 60% 2.5V 4-Pin SMD T/R | 買う | |
|
AT90USB1287-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray | 買う | |
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | 買う | |
|
TS3A4741DGKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 買う | |
|
DS110DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 11300Mbps 0.675V 48-Pin WQFN EP T/R | 買う | |
|
DS110DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 11300Mbps 0.675V 48-Pin WQFN EP T/R | 買う |