DSP56362EVM, Evaluation Board based on DSP56362 Digital Signal Processor
NXP Semiconductors の部品 DSP56362 を使用したリファレンス デザイン
最終製品向け
- Audio Processing
説明
- DSP56362EVM, Evaluation Board for the DSP56362 Digital Signal Processor This section describes the basic features, hardware description and installation of the DSP56362EVM (Evaluation Module). The manual also describes the equipment and software required. Code samples and self-test code are provided on an accompanying software diskette. The DSP56362EVM is a low-cost platform for multichannel digital audio applications design, prototyping and development
主な特徴
-
Embedded System TypeDSP
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC7805ACTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail | 買う | |
|
PCM1800E/2KG4 | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R | 買う | |
|
PCM1800E | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube | 買う | |
|
MC34164D-5R2G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 8-Pin SOIC N T/R | 買う | |
|
PCM1800EG4 | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube | 買う | |
|
LT1085CT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 | 買う | |
|
MC34164D-5G | onsemi | Supervisory Circuits | Processor Supervisor 4.33V 1 8-Pin SOIC N Tube | 買う | |
|
PCM1800E/2K | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R | 買う | |
|
PCM1800E/2K | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP T/R | 買う |