Dual-Channel Colorimeter with Programmable Gain Trans impedance Amplifiers and Digital Synchronous Detection
Analog Devices の部品 AD7175-2BRUZ を使用したリファレンス デザイン
最終製品向け
- Environmental Monitoring
説明
- Circuit is a dual-channel colorimeter featuring a modulated light source transmitter, programmable gain trans impedance amplifiers on each channel and a very low noise, 24-bit analog-to-digital converter (ADC). The output of the ADC connects to a standard FPGA mezzanine card. The FPGA takes the sampled data from the ADC and implements a synchronous detection algorithm
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels2CH
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD5201BRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 33POS Volatile Linear 10-Pin MSOP Tube | 買う | |
|
AD5201BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP Tube | 買う | |
|
ADA4528-1ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 買う | |
|
ADA4805-1AKSZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SC-70 T/R | 買う | |
|
AD5201BRMZ10-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 33POS Volatile Linear 10-Pin MSOP T/R | 買う | |
|
ADA4528-1ACPZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 買う | |
|
ADG633YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Triple SPDT 16-Pin TSSOP Tube | 買う | |
|
AD5201BRMZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 33POS Volatile Linear 10-Pin MSOP T/R | 買う | |
|
ADA4805-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 買う | |
|
ADA4805-1ARJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 買う | |
|
ADA4528-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R | 買う | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う |