Dual Output Converter with High Efficiency Over the Entire Output Range1.8V/1A and 1.2V/3A Outputs
Analog Devices の部品 LTC3546 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Smart Phone
説明
- Circuit shows LTC3546, Dual Output Converter with High Efficiency Over the Entire Output Range-1.8V/1A and 1.2V/3A Outputs. The Circuit shows a full featured dual POL converter with Burst Mode operation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.2|1.8 V
-
Output Current1@1.8V|3@1.2V A
-
TopologyBuck
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3546IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin TSSOP EP T/R | 買う | |
|
LTC3546EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP T/R | 買う | |
|
LTC3546IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP Tube | 買う | |
|
LTC3546IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin TSSOP EP Tube | 買う | |
|
LTC3546EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin TSSOP EP Tube | 買う | |
|
LTC3546IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP T/R | 買う | |
|
LTC3546EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin TSSOP EP T/R | 買う | |
|
LTC3546EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin QFN EP Tube | 買う |