DV164140-1, LoRa Technology Gateway Evaluation Kit - 868 MHz
Microchip Technology の部品 SX1257IWLTRT を使用したリファレンス デザイン
最終製品向け
- Networking
説明
- DV164140-1, LoRa Network Evaluation Kit makes it easy for customers to test LoRa technology, range and data rate. The full-featured gateway board includes an LCD screen, SD Card for Config Data, Ethernet connection, 868 MHz antenna and full-band capture radios. The Gateway evaluation kit also includes two RN2483 Mote boards (DM164138). The gateway uses a local version of the LoRaWAN network server running under Windows so it does not need an external network connection. This creates a self-contained demo network that makes testing the LoRa network quick and easy
主な特徴
-
Communication StandardRX/TX
-
Operating Frequency868 MHz
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABS06-32.768KHZ-9-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 90000Ohm 2-Pin CSMD T/R | 買う | |
|
PIC24EP512GU810-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100 | 買う | |
|
MCP2221-I/ML | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP Tube | 買う | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 買う | |
|
ABM7-24.000MHZ-D2Y-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R | 買う | |
|
MCP1726-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
SST25VF080B-50-4I-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube | 買う | |
|
24AA02T-I/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SC-70 T/R | 買う | |
|
USB2412-DZK | Microchip Technology | Interface Controllers | Hub Controller Serial Interface 3.3V 28-Pin QFN EP Tray | 買う | |
|
ENC624J600-I/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray | 買う | |
|
MCP1702T-2802E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 買う |